
STTC-544 | |
|---|---|
DigiKey Part Number | 5358-STTC-544-ND |
Manufacturer | |
Manufacturer Product Number | STTC-544 |
Description | CONICAL (STTC), 30 BENT, ( X L) |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Rework Tip Conical, Bent 30° For MX-500, MX-5000, MX-5200, MX-H1-AV, MX-H7-SF, MX-RM3E, MX-RM6E |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Metcal | |
Series | ||
Packaging | Box | |
Part Status | Active | |
Tip Type | Rework | |
Tip Shape | Conical, Bent 30° | |
Height | - | |
Width | - | |
Length | 0.570" (14.48mm) | |
Diameter | 0.020" (0.51mm) | |
Tip Chip Size | - | |
Temperature Range | 576°F (302°C) | |
For Use With/Related Products | MX-500, MX-5000, MX-5200, MX-H1-AV, MX-H7-SF, MX-RM3E, MX-RM6E |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ¥9,050.00000 | ¥9,050 |
| Unit Price without JCT: | ¥9,050.00000 |
|---|---|
| Unit Price with JCT: | ¥9,955.00000 |



