Rework Tip Chisel For MX-500, MX-5000, MX-5200, MX-H1-AV, MX-H7-SF, MX-RM3E, MX-RM6E
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

STTC-525

DigiKey Part Number
5358-STTC-525-ND
Manufacturer
Manufacturer Product Number
STTC-525
Description
CHISEL (STTC), (W X L) 1.0 MM X
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
Rework Tip Chisel For MX-500, MX-5000, MX-5200, MX-H1-AV, MX-H7-SF, MX-RM3E, MX-RM6E
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Metcal
Series
Packaging
Box
Part Status
Active
Tip Type
Rework
Tip Shape
Chisel
Height
-
Width
0.040" (1.02mm)
Length
0.360" (9.14mm)
Diameter
-
Tip Chip Size
-
Temperature Range
576°F (302°C)
For Use With/Related Products
MX-500, MX-5000, MX-5200, MX-H1-AV, MX-H7-SF, MX-RM3E, MX-RM6E
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in JPY
Box
QuantityUnit PriceExt Price
1¥7,237.00000¥7,237
Manufacturers Standard Package
Unit Price without JCT:¥7,237.00000
Unit Price with JCT:¥7,960.70000