Soldering Tip Chisel For GT120, GT-HC-T6, GT-HP-T6C
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

GT6-CH0025S

DigiKey Part Number
5358-GT6-CH0025S-ND
Manufacturer
Manufacturer Product Number
GT6-CH0025S
Description
CHISEL TIP (GT6), (W X L) 2.5 MM
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
Soldering Tip Chisel For GT120, GT-HC-T6, GT-HP-T6C
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Metcal
Series
Packaging
Box
Part Status
Active
Tip Type
Soldering
Tip Shape
Chisel
Height
-
Width
0.098" (2.50mm)
Length
0.394" (10.00mm)
Diameter
-
Tip Chip Size
-
Temperature Range
392°F ~ 842°F (200°C ~ 450°C)
For Use With/Related Products
GT120, GT-HC-T6, GT-HP-T6C
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 1
Check for Additional Incoming Stock
Once available stock of this product has been depleted, manufacturer standard package and lead time will apply.
All prices are in JPY
Box
QuantityUnit PriceExt Price
1¥2,524.00000¥2,524
Manufacturers Standard Package
Unit Price without JCT:¥2,524.00000
Unit Price with JCT:¥2,776.40000