
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Metcal | |
Series | ||
Packaging | Box | |
Part Status | Active | |
Tip Type | Soldering | |
Tip Shape | Chisel | |
Height | - | |
Width | 0.020" (0.51mm) | |
Length | 0.236" (6.00mm) | |
Diameter | - | |
Tip Chip Size | - | |
Temperature Range | 392°F ~ 842°F (200°C ~ 450°C) | |
For Use With/Related Products | GT90, GT-HC-T4, GT-HP-T4UF |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ¥2,192.00000 | ¥2,192 |
| 5 | ¥1,988.60000 | ¥9,943 |
| 10 | ¥1,907.30000 | ¥19,073 |
| 25 | ¥1,804.72000 | ¥45,118 |
| 50 | ¥1,730.78000 | ¥86,539 |
| 100 | ¥1,659.91000 | ¥165,991 |
| 500 | ¥1,506.34000 | ¥753,170 |
| Unit Price without JCT: | ¥2,192.00000 |
|---|---|
| Unit Price with JCT: | ¥2,411.20000 |


