Soldering Tip Chisel For GT90, GT-HC-T4, GT-HP-T4UF
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

GT4-CH0018S

DigiKey Part Number
5358-GT4-CH0018S-ND
Manufacturer
Manufacturer Product Number
GT4-CH0018S
Description
CHISEL TIP (GT4), (W X L) 1.8 MM
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
Soldering Tip Chisel For GT90, GT-HC-T4, GT-HP-T4UF
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Metcal
Series
Packaging
Box
Part Status
Active
Tip Type
Soldering
Tip Shape
Chisel
Height
-
Width
0.071" (1.80mm)
Length
0.394" (10.00mm)
Diameter
-
Tip Chip Size
-
Temperature Range
392°F ~ 842°F (200°C ~ 450°C)
For Use With/Related Products
GT90, GT-HC-T4, GT-HP-T4UF
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 2
Check for Additional Incoming Stock
All prices are in JPY
Box
QuantityUnit PriceExt Price
1¥2,194.00000¥2,194
5¥1,990.00000¥9,950
10¥1,908.50000¥19,085
25¥1,805.92000¥45,148
50¥1,731.96000¥86,598
100¥1,661.03000¥166,103
500¥1,507.34600¥753,673
Manufacturers Standard Package
Unit Price without JCT:¥2,194.00000
Unit Price with JCT:¥2,413.40000