
4860-10-1212-0200 | |
|---|---|
DigiKey Part Number | 1944-4860-10-1212-0200-ND |
Manufacturer | |
Manufacturer Product Number | 4860-10-1212-0200 |
Description | RF EMI GASKET 12" X 12" |
Manufacturer Standard Lead Time | 9 Weeks |
Customer Reference | |
Detailed Description | RF EMI Gasket SOFT-SHIELD® 4860 Silicone 12.000" (304.80mm) X 12.000" (304.80mm) X 0.079" (2.00mm) |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Parker Chomerics | |
Series | ||
Packaging | Sheet | |
Part Status | Active | |
Type | Gasket | |
Shape | Sheet | |
Length | 12.000" (304.80mm) | |
Width | 12.000" (304.80mm) | |
Thickness - Overall | 0.079" (2.00mm) | |
Operating Temperature | -40°C ~ 125°C | |
Adhesive | - | |
Material | Silicone | |
Grade | - | |
Qualification | - | |
Shelf Life | - | |
Shelf Life Start | - | |
Storage/Refrigeration Temperature | 70°F (21°C) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ¥9,602.00000 | ¥9,602 |
| 10 | ¥7,318.90000 | ¥73,189 |
| Unit Price without JCT: | ¥9,602.00000 |
|---|---|
| Unit Price with JCT: | ¥10,562.20000 |

