
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | MENDA | |
Series | ||
Packaging | Bulk | |
Part Status | Obsolete | |
Product Type | Braid/Wick | |
Type | No Clean | |
ESD Protection | Static Dissipative (SD) | |
Color | Silver | |
Width | 0.025" (0.63mm) | |
Length | 50' (15.24m) | |
Shelf Life | - | |
Shelf Life Start | - | |
Storage/Refrigeration Temperature | - |