
MLX90411LLD-BAI-046-RE | |
|---|---|
DigiKey Part Number | 413-MLX90411LLD-BAI-046-RETR-ND - Tape & Reel (TR) 413-MLX90411LLD-BAI-046-RECT-ND - Cut Tape (CT) 413-MLX90411LLD-BAI-046-REDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | MLX90411LLD-BAI-046-RE |
Description | IC FAN DRIVER 40V 660MA 6UTDFN |
Customer Reference | |
Detailed Description | Motor Driver 6-UTDFN (2.5x2) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Melexis Technologies NV | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Not For New Designs | |
Motor Type - Stepper | - | |
Motor Type - AC, DC | - | |
Function | Driver - Fully Integrated, Control and Power Stage | |
Output Configuration | - | |
Interface | - | |
Technology | - | |
Step Resolution | - | |
Applications | - | |
Current - Output | 800mA | |
Voltage - Supply | 3.2V ~ 32V | |
Voltage - Load | - | |
Operating Temperature | -40°C ~ 150°C (TJ) | |
Grade | Automotive | |
Mounting Type | Surface Mount | |
Package / Case | 6-DFN Exposed Pad | |
Supplier Device Package | 6-UTDFN (2.5x2) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ¥252.00000 | ¥252 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 25,000 | ¥117.62404 | ¥2,940,601 |
| Unit Price without JCT: | ¥252.00000 |
|---|---|
| Unit Price with JCT: | ¥277.20000 |

