MLX90366LVS-ADS-250-RX is available for purchase but is not normally stocked.
Available Substitutes:

Direct


Melexis Technologies NV
In Stock: 0
Unit Price: ¥3.30314
Datasheet
4-DMP
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
4-DMP

MLX90366LVS-ADS-250-RX

DigiKey Part Number
MLX90366LVS-ADS-250-RX-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
MLX90366LVS-ADS-250-RX
Description
SENSOR ROTARY 360DEG PC PIN
Customer Reference
Detailed Description
Hall Effect Sensor Linear, Rotary Position External Magnet, Not Included PC Pin
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Melexis Technologies NV
Series
Packaging
Tape & Reel (TR)
Part Status
Not For New Designs
DigiKey Programmable
-
For Measuring
Linear, Rotary Position
Technology
Hall Effect
Rotation Angle - Electrical, Mechanical
0° ~ 360°, Continuous
Linear Range
-
Output
SENT
Output Signal
-
Actuator Type
External Magnet, Not Included
Linearity
-
Resistance Tolerance
-
Voltage - Supply
4.5V ~ 5.5V
Mounting Type
Through Hole
Termination Style
PC Pin
Operating Temperature
-40°C ~ 150°C
Package / Case
4-SSIP Module
Supplier Device Package
4-DMP
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Not recommended for new design, minimums may apply View Substitutes or Alternative Package Types
All prices are in JPY
Tape & Reel (TR)
QuantityUnit PriceExt Price
2,500¥562.22400¥1,405,560
Manufacturers Standard Package
Unit Price without JCT:¥562.22400
Unit Price with JCT:¥618.44640