Hall Effect Sensor Single Axis 4-SIP
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

MLX90295EVC-FAA-000-BU

DigiKey Part Number
MLX90295EVC-FAA-000-BU-ND
Manufacturer
Manufacturer Product Number
MLX90295EVC-FAA-000-BU
Description
SEN HALL EFFECT ANLG VOLT 4-SIP
Customer Reference
Detailed Description
Hall Effect Sensor Single Axis 4-SIP
Datasheet
 Datasheet
EDA/CAD Models
MLX90295EVC-FAA-000-BU Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Melexis Technologies NV
Series
-
Packaging
Bulk
Part Status
Not For New Designs
Technology
Hall Effect
Axis
Single
Output Type
Analog Voltage
Sensing Range
333mT ~ 800mT
Voltage - Supply
4.5V ~ 5.5V
Current - Supply (Max)
9mA
Current - Output (Max)
40mA
Resolution
-
Bandwidth
-
Operating Temperature
-40°C ~ 85°C
Features
Programmable, Temperature Compensated
Supplier Device Package
4-SIP
Mounting Type
Through Hole
Package / Case
4-SSIP Module
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
Not recommended for new design, minimums may apply
Non-Cancelable/Non-Returnable
All prices are in JPY
Bulk
QuantityUnit PriceExt Price
5,000¥426.76900¥2,133,845
Manufacturers Standard Package
Unit Price without JCT:¥426.76900
Unit Price with JCT:¥469.44590