
549E-US-060 | |
|---|---|
DigiKey Part Number | 2827-549E-US-060-ND |
Manufacturer | |
Manufacturer Product Number | 549E-US-060 |
Description | CUTTERS - STANDOFF SHEAR SMALL F |
Customer Reference | |
Detailed Description | Side (Diagonal) Cutter Angled, 45° Shear 5.25" (133.4mm) |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Excelta Corporation | |
Series | ||
Packaging | Bulk | |
Part Status | Obsolete | |
Type | Side (Diagonal) | |
Shape | Angled, 45° | |
Cut Edge | Shear | |
Length - Overall | 5.25" (133.4mm) | |
Features | Ergonomic, Soft Grips | |
Capacity | 22 AWG | |
Weight | - |

