
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | MED | |
Series | ||
Packaging | Bag | |
Part Status | Active | |
Style | Male to Male | |
Length | 39.37" (1000.00mm) | |
Color | Red | |
Wire Gauge | 24 AWG |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ¥1,849.00000 | ¥1,849 |
| 5 | ¥1,598.40000 | ¥7,992 |
| 10 | ¥1,508.90000 | ¥15,089 |
| 25 | ¥1,405.12000 | ¥35,128 |
| 50 | ¥1,336.14000 | ¥66,807 |
| 100 | ¥1,274.40000 | ¥127,440 |
| 250 | ¥1,202.51200 | ¥300,628 |
| 500 | ¥1,154.62800 | ¥577,314 |
| 1,000 | ¥1,111.68400 | ¥1,111,684 |
| Unit Price without JCT: | ¥1,849.00000 |
|---|---|
| Unit Price with JCT: | ¥2,033.90000 |

