Jumper Wire Male to Male 39.37" (1000.00mm) 24 AWG
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

CPP100B

DigiKey Part Number
4375-CPP100B-ND
Manufacturer
Manufacturer Product Number
CPP100B
Description
CBL ASSY PIN - PIN CONN 1M
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
Jumper Wire Male to Male 39.37" (1000.00mm) 24 AWG
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
MED
Series
Packaging
Bag
Part Status
Active
Style
Male to Male
Length
39.37" (1000.00mm)
Color
Black
Wire Gauge
24 AWG
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 17
Check for Additional Incoming Stock
All prices are in JPY
Bag
QuantityUnit PriceExt Price
1¥1,849.00000¥1,849
5¥1,598.40000¥7,992
10¥1,508.90000¥15,089
25¥1,405.12000¥35,128
50¥1,336.14000¥66,807
100¥1,274.40000¥127,440
250¥1,202.51200¥300,628
500¥1,154.62800¥577,314
1,000¥1,111.68400¥1,111,684
Manufacturers Standard Package
Unit Price without JCT:¥1,849.00000
Unit Price with JCT:¥2,033.90000