UF12B23-BTLR is available for purchase but is not normally stocked.
Available Substitutes:

Similar


Qualtek
In Stock: 120
Unit Price: ¥4,062.00000
Datasheet

Parametric Equivalent


Orion Fans
In Stock: 0
Unit Price: ¥2,326.16400
Datasheet
UF12B12 Series
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

UF12B23-BTLR

DigiKey Part Number
UF12B23-BTLR-ND
Manufacturer
Manufacturer Product Number
UF12B23-BTLR
Description
FAN AXIAL 120X38MM 230VAC TERM
Manufacturer Standard Lead Time
18 Weeks
Customer Reference
Detailed Description
Fan Tubeaxial 230VAC Square - 120mm L x 120mm H Ball 53.0 CFM (1.48m³/min) 2 Terminals
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Mechatronics Fan Group
Series
Packaging
Bulk
Part Status
Active
Voltage - Rated
230VAC
Size / Dimension
Square - 120mm L x 120mm H
Width
25.00mm
Air Flow
53.0 CFM (1.48m³/min)
Static Pressure
0.110 in H2O (27.4 Pa)
Bearing Type
Ball
Fan Type
Tubeaxial
Features
-
Noise
33.0dB(A)
Power (Watts)
14.00W
RPM
2000 RPM
Termination
2 Terminals
Ingress Protection
-
Operating Temperature
-40 ~ 158°F (-40 ~ 70°C)
Approval Agency
CE, cUL, TUV, UL
Weight
0.725 lb (328.85 g)
Current Rating (Amps)
0.060A
Voltage Range
-
Material - Frame
Aluminum
Material - Blade
Polybutylene Terephthalate (PBT)
Lifetime @ Temp.
50000 Hrs @ 25°C
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in JPY
Bulk
QuantityUnit PriceExt Price
60¥2,518.78333¥151,127
Manufacturers Standard Package
Unit Price without JCT:¥2,518.78333
Unit Price with JCT:¥2,770.66166