
MSI1225L24B-BBR | |
|---|---|
DigiKey Part Number | MSI1225L24B-BBR-ND |
Manufacturer | |
Manufacturer Product Number | MSI1225L24B-BBR |
Description | FAN IMP MTRZD 120X25.8MM 24VDC |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | Fan Motorized Impellers 24VDC Round - 120mm Dia Ball 2 Wire Leads |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Box | |
Part Status | Active | |
Voltage - Rated | ||
Size / Dimension | Round - 120mm Dia | |
Width | 25.80mm | |
Air Flow | - | |
Static Pressure | - | |
Bearing Type | Ball | |
Fan Type | ||
Features | Auto Restart | |
Noise | - | |
RPM | - | |
Termination | 2 Wire Leads | |
Ingress Protection | - | |
Operating Temperature | - | |
Approval Agency | CE, cUL, TUV, UL | |
Weight | 0.356 lb (161.48 g) | |
Current Rating (Amps) | - | |
Voltage Range | - | |
Material - Frame | - | |
Material - Blade | Plastic | |
Lifetime @ Temp. | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 96 | ¥4,866.78125 | ¥467,211 |
| Unit Price without JCT: | ¥4,866.78125 |
|---|---|
| Unit Price with JCT: | ¥5,353.45938 |

