Rectangular, Concave Tactile Switch Cap Clear Snap Fit
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

1PS11

DigiKey Part Number
679-2544-ND
Manufacturer
Manufacturer Product Number
1PS11
Description
CAP TACTILE RECTANGULAR CLEAR
Customer Reference
Detailed Description
Rectangular, Concave Tactile Switch Cap Clear Snap Fit
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
MEC Switches
Series
Packaging
Bag
Part Status
Obsolete
Switch Type
Tactile
Shape
Rectangular, Concave
Color
Clear
Illumination
Illuminated
For Use With/Related Products
Multimec® Series
Mounting Type
Snap Fit
Size
12.50mm L x 6.50mm W x 5.30mm H
Features
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured.