
GT055N06M | |
|---|---|
DigiKey Part Number | 3141-GT055N06MTR-ND - Tape & Reel (TR) 3141-GT055N06MCT-ND - Cut Tape (CT) 3141-GT055N06MDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | GT055N06M |
Description | MOSFET N-CH 60V 90A 78W TO-263 |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | N-Channel 60 V 90A (Tc) 78W (Tc) Surface Mount TO-263 |
Datasheet | Datasheet |
Category | Rds On (Max) @ Id, Vgs 4.8mOhm @ 30A, 10V |
Mfr | Vgs(th) (Max) @ Id 2.5V @ 250µA |
Series | Gate Charge (Qg) (Max) @ Vgs 30 nC @ 10 V |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Vgs (Max) ±20V |
Part Status Active | Input Capacitance (Ciss) (Max) @ Vds 2160 pF @ 30 V |
FET Type | Power Dissipation (Max) 78W (Tc) |
Technology | Operating Temperature -55°C ~ 150°C (TJ) |
Drain to Source Voltage (Vdss) 60 V | Mounting Type Surface Mount |
Current - Continuous Drain (Id) @ 25°C | Supplier Device Package TO-263 |
Drive Voltage (Max Rds On, Min Rds On) 4.5V, 10V | Package / Case |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ¥311.00000 | ¥311 |
| 10 | ¥197.10000 | ¥1,971 |
| 100 | ¥132.13000 | ¥13,213 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 800 | ¥98.06375 | ¥78,451 |
| 1,600 | ¥90.10063 | ¥144,161 |
| 2,400 | ¥86.04333 | ¥206,504 |
| 4,000 | ¥81.48450 | ¥325,938 |
| 5,600 | ¥78.78536 | ¥441,198 |
| 8,000 | ¥76.16200 | ¥609,296 |
| Unit Price without JCT: | ¥311.00000 |
|---|---|
| Unit Price with JCT: | ¥342.10000 |

