Isolated Module DC DC Converter 1 Output 12V 250mA 9V - 18V Input
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

SCWN03A-12

DigiKey Part Number
1866-4382-ND
Manufacturer
Manufacturer Product Number
SCWN03A-12
Description
DC DC CONVERTER 12V 3W
Manufacturer Standard Lead Time
17 Weeks
Customer Reference
Detailed Description
Isolated Module DC DC Converter 1 Output 12V 250mA 9V - 18V Input
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Power (Watts)
3 W
Mfr
Voltage - Isolation
3 kV
Series
Applications
ITE (Commercial)
Packaging
Tube
Features
OCP, SCP, UVLO
Part Status
Active
Operating Temperature
-40°C ~ 90°C (With Derating)
Type
Isolated Module
Efficiency
84%
Number of Outputs
1
Mounting Type
Through Hole
Voltage - Input (Min)
9V
Package / Case
24-DIP Module, 8 Leads
Voltage - Input (Max)
18V
Size / Dimension
1.25" L x 0.80" W x 0.40" H (31.8mm x 20.3mm x 10.2mm)
Voltage - Output 1
Base Product Number
Current - Output (Max)
250mA
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 1
Check for Additional Incoming Stock
All prices are in JPY
Tube
QuantityUnit PriceExt Price
1¥1,205.00000¥1,205
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Unit Price without JCT:¥1,205.00000
Unit Price with JCT:¥1,325.50000