
SBTN01M-15N | |
|---|---|
DigiKey Part Number | 1866-SBTN01M-15N-ND |
Manufacturer | |
Manufacturer Product Number | SBTN01M-15N |
Description | DC DC CONVERTER 15V 1W |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | Isolated Module DC DC Converter 1 Output 15V 67mA 10.8V - 13.2V Input |
Datasheet | Datasheet |
Category | Current - Output (Max) 67mA |
Mfr | Power (Watts) 1 W |
Series | Voltage - Isolation 2 kV |
Packaging Bulk | Applications ITE (Commercial) |
Part Status Active | Operating Temperature -40°C ~ 100°C |
Type Isolated Module | Efficiency 83% |
Number of Outputs 1 | Mounting Type Surface Mount |
Voltage - Input (Min) 10.8V | Package / Case 8-SMD Module, 5 Leads |
Voltage - Input (Max) 13.2V | Size / Dimension 0.51" L x 0.43" W x 0.28" H (12.9mm x 10.9mm x 7.1mm) |
Voltage - Output 1 | Approval Agency CE, EAC, UKCA |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ¥726.00000 | ¥726 |
| 5 | ¥699.00000 | ¥3,495 |
| 10 | ¥687.80000 | ¥6,878 |
| Unit Price without JCT: | ¥726.00000 |
|---|---|
| Unit Price with JCT: | ¥798.60000 |

