Isolated Module DC DC Converter 2 Output 15V -15V 2A, 2A 18V - 75V Input
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

RDDW60G-15

DigiKey Part Number
1866-RDDW60G-15-ND
Manufacturer
Manufacturer Product Number
RDDW60G-15
Description
DC DC CONVERTER +/-15V 60W
Manufacturer Standard Lead Time
17 Weeks
Customer Reference
Detailed Description
Isolated Module DC DC Converter 2 Output 15V -15V 2A, 2A 18V - 75V Input
Datasheet
 Datasheet
EDA/CAD Models
RDDW60G-15 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Current - Output (Max)
2A, 2A
Mfr
Power (Watts)
60 W
Series
Voltage - Isolation
1.6 kV
Packaging
Bulk
Applications
Railway
Part Status
Active
Operating Temperature
-40°C ~ 85°C (With Derating)
Type
Isolated Module
Efficiency
90%
Number of Outputs
2
Mounting Type
Through Hole
Voltage - Input (Min)
18V
Package / Case
6-DIP Module
Voltage - Input (Max)
75V
Size / Dimension
2.00" L x 1.00" W x 0.41" H (50.8mm x 25.4mm x 10.5mm)
Voltage - Output 1
Approval Agency
CE, EAC
Voltage - Output 2
-15V
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 0
Check Lead Time
Request Stock Notification
All prices are in JPY
Bulk
QuantityUnit PriceExt Price
1¥7,229.00000¥7,229
Unit Price without JCT:¥7,229.00000
Unit Price with JCT:¥7,951.90000