
RPT-65F-C | |
|---|---|
DigiKey Part Number | RPT-65F-C-ND |
Manufacturer | |
Manufacturer Product Number | RPT-65F-C |
Description | AC/DC CONVERTER 12V 5V -12V 66W |
Customer Reference | |
Detailed Description | Open Frame AC DC Converters 3 Output 12V 5V -12V 90 ~ 264 VAC, 127 ~ 370 VDC Input |
Datasheet | Datasheet |
Category | Current - Output 2 1.2 A |
Mfr | Current - Output 3 500 mA |
Series | Power (Watts) |
Packaging Box | Applications ITE (Commercial) |
Part Status Obsolete | Voltage - Isolation 3 kV |
Type Open Frame | Efficiency 77% |
Number of Outputs 3 | Operating Temperature -20°C ~ 60°C (With Derating) |
Voltage - Input 90 ~ 264 VAC, 127 ~ 370 VDC | Features Adjustable Output, Universal Input |
Voltage - Output 1 12V | Mounting Type Chassis Mount |
Voltage - Output 2 5V | Size / Dimension 5.12" L x 3.35" W x 1.46" H (130.0mm x 85.0mm x 37.0mm) |
Voltage - Output 3 -12V | Approval Agency CB, CE, cURus, TUV |
Current - Output 1 4.5 A | Minimum Load Required Yes |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| RPT-65F | MEAN WELL USA Inc. | 0 | 1866-4101-ND | ¥4,038.00000 | Similar |


