PS-05-12 is out of stock and can be placed on backorder.
Available Substitutes:

Similar


Cincon Electronics Co. LTD
In Stock: 20
Unit Price: ¥1,346.00000
Datasheet

Similar


Cosel USA, Inc.
In Stock: 0
Unit Price: ¥3,779.00000
Datasheet
Open Frame AC DC Converters 1 Output 12V 85 ~ 264 VAC, 120 ~ 370 VDC Input
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

PS-05-12

DigiKey Part Number
1866-5407-ND
Manufacturer
Manufacturer Product Number
PS-05-12
Description
AC/DC CONVERTER 12V 5W
Customer Reference
Detailed Description
Open Frame AC DC Converters 1 Output 12V 85 ~ 264 VAC, 120 ~ 370 VDC Input
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Applications
ITE (Commercial)
Mfr
Voltage - Isolation
3 kV
Series
Efficiency
75%
Packaging
Box
Operating Temperature
-10°C ~ 60°C (With Derating)
Part Status
Not For New Designs
Features
Adjustable Output, Universal Input
Type
Open Frame
Mounting Type
Chassis Mount
Number of Outputs
1
Size / Dimension
2.95" L x 1.57" W x 0.79" H (75.0mm x 40.0mm x 20.0mm)
Voltage - Input
85 ~ 264 VAC, 120 ~ 370 VDC
Approval Agency
CB, CE
Voltage - Output 1
12V
Minimum Load Required
No
Current - Output 1
450 mA
Base Product Number
Power (Watts)
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (2)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
CFM06S120-TCincon Electronics Co. LTD202034-CFM06S120-T-ND¥1,346.00000Similar
LFA10F-12-J1Cosel USA, Inc.0LFA10F-12-J1-ND¥3,779.00000Similar
In-Stock: 0
Request Stock Notification
Not recommended for new design, minimums may apply View Substitutes
Non-Cancelable/Non-Returnable
All prices are in JPY
Box
QuantityUnit PriceExt Price
1¥1,113.00000¥1,113
10¥1,080.20000¥10,802
Unit Price without JCT:¥1,113.00000
Unit Price with JCT:¥1,224.30000