



NMP650-C##H-00 | |
|---|---|
DigiKey Part Number | NMP650-C##H-00-ND |
Manufacturer | |
Manufacturer Product Number | NMP650-C##H-00 |
Description | AC/DC CONVERTER 5V 24V 420W |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | Enclosed AC DC Converters 2 Output 5V 24V 90 ~ 264 VAC, 120 ~ 370 VDC Input |
Datasheet | Datasheet |
Category | Power (Watts) |
Mfr | Applications ITE (Commercial), Medical |
Series | Voltage - Isolation 4 kV |
Packaging Box | Efficiency 88.5% |
Part Status Active | Operating Temperature -30°C ~ 70°C (With Derating) |
Type Enclosed | Features Adjustable Output, Load Sharing, PFC, Remote On/Off, Remote Sense, Standby Output, Universal Input |
Number of Outputs 2 | Mounting Type Chassis Mount |
Voltage - Input 90 ~ 264 VAC, 120 ~ 370 VDC | Size / Dimension 9.84" L x 3.50" W x 1.61" H (250.0mm x 89.0mm x 41.0mm) |
Voltage - Output 1 5V | Approval Agency CB, CE, cURus, EAC, TUV |
Voltage - Output 2 24V | Standard Number 60601-1; 62368-1 |
Current - Output 1 36 A | Base Product Number |
Current - Output 2 10 A |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ¥64,133.00000 | ¥64,133 |
| Unit Price without JCT: | ¥64,133.00000 |
|---|---|
| Unit Price with JCT: | ¥70,546.30000 |

