NMP1K2
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
NMP1K2

NMP1K2-HHE#CC-01

DigiKey Part Number
NMP1K2-HHE#CC-01-ND
Manufacturer
Manufacturer Product Number
NMP1K2-HHE#CC-01
Description
AC/DC CNVRTR 24V 12V 2X5V 1080W
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
Enclosed AC DC Converters 4 Output 24V 12V 5V 5V 90 ~ 264 VAC, 120 ~ 370 VDC Input
Datasheet
 Datasheet
EDA/CAD Models
NMP1K2-HHE#CC-01 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Box
Part Status
Active
Type
Enclosed
Number of Outputs
4
Voltage - Input
90 ~ 264 VAC, 120 ~ 370 VDC
Voltage - Output 1
24V
Voltage - Output 2
12V
Voltage - Output 3
5V
Voltage - Output 4
5V
Voltage - Output 6
-
Current - Output 1
20 A
Current - Output 2
20 A
Current - Output 3
36 A
Current - Output 4
36 A
Power (Watts)
Applications
ITE (Commercial), Medical
Voltage - Isolation
4 kV
Efficiency
88.5%
Operating Temperature
-30°C ~ 70°C (With Derating)
Features
Adjustable Output, Load Sharing, PFC, Remote On/Off, Remote Sense, Standby Output, Universal Input
Mounting Type
Chassis Mount
Size / Dimension
9.84" L x 5.00" W x 1.61" H (250.0mm x 127.0mm x 41.0mm)
Approval Agency
CB, CE, cURus, EAC, TUV
Standard Number
60601-1; 62368-1
Minimum Load Required
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in JPY
Box
QuantityUnit PriceExt Price
1¥113,991.00000¥113,991
Manufacturers Standard Package
Unit Price without JCT:¥113,991.00000
Unit Price with JCT:¥125,390.10000