



NMP1K2-HEEE#C-07 | |
|---|---|
DigiKey Part Number | NMP1K2-HEEE#C-07-ND |
Manufacturer | |
Manufacturer Product Number | NMP1K2-HEEE#C-07 |
Description | AC/DC CONVERTER 24V 12V 5V 1140W |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | Enclosed AC DC Converters 3 Output 24V 12V 5V 90 ~ 264 VAC, 120 ~ 370 VDC Input |
Datasheet | Datasheet |
EDA/CAD Models | NMP1K2-HEEE#C-07 Models |
Category | Current - Output 3 36 A |
Mfr | Power (Watts) |
Series | Applications ITE (Commercial), Medical |
Packaging Box | Voltage - Isolation 4 kV |
Part Status Active | Efficiency 88.5% |
Type Enclosed | Operating Temperature -30°C ~ 70°C (With Derating) |
Number of Outputs 3 | Features Adjustable Output, Load Sharing, PFC, Remote On/Off, Remote Sense, Standby Output, Universal Input |
Voltage - Input 90 ~ 264 VAC, 120 ~ 370 VDC | Mounting Type Chassis Mount |
Voltage - Output 1 24V | Size / Dimension 9.84" L x 5.00" W x 1.61" H (250.0mm x 127.0mm x 41.0mm) |
Voltage - Output 2 12V | Approval Agency CB, CE, cURus, EAC, TUV |
Voltage - Output 3 5V | Standard Number 60601-1; 62368-1 |
Current - Output 1 10 A | Base Product Number |
Current - Output 2 60 A |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ¥119,469.00000 | ¥119,469 |
| Unit Price without JCT: | ¥119,469.00000 |
|---|---|
| Unit Price with JCT: | ¥131,415.90000 |

