LOP-400-36
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

LOP-400-15

DigiKey Part Number
1866-LOP-400-15-ND
Manufacturer
Manufacturer Product Number
LOP-400-15
Description
AC/DC CONVERTER 15V 251W
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
Open Frame AC DC Converters 1 Output 15V 80 ~ 264 VAC, 113 ~ 370 VDC Input
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Bulk
Part Status
Active
Type
Open Frame
Number of Outputs
1
Voltage - Input
80 ~ 264 VAC, 113 ~ 370 VDC
Voltage - Output 1
15V
Voltage - Output 2
-
Voltage - Output 3
-
Voltage - Output 4
-
Voltage - Output 5
-
Voltage - Output 6
-
Current - Output 1
16.7 A
Power (Watts)
Applications
Household Appliances, ITE (Commercial), Medical
Voltage - Isolation
4 kV
Efficiency
94.5%
Operating Temperature
-40°C ~ 80°C (With Derating)
Features
Adjustable Output, DC Input Capable, PFC, Universal Input
Mounting Type
Chassis Mount
Size / Dimension
5.00" L x 3.00" W x 1.08" H (127.0mm x 76.2mm x 27.5mm)
Approval Agency
CB, CCC, CE, cURus, EAC, TUV, UKCA
Standard Number
60335-1; 60601-1; 62368-1
Minimum Load Required
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 35
Check for Additional Incoming Stock
All prices are in JPY
Bulk
QuantityUnit PriceExt Price
1¥10,339.00000¥10,339
5¥9,845.40000¥49,227
10¥9,416.00000¥94,160
25¥9,145.60000¥228,640
Unit Price without JCT:¥10,339.00000
Unit Price with JCT:¥11,372.90000