
HVG-480-42A | |
|---|---|
DigiKey Part Number | 1866-2848-ND |
Manufacturer | |
Manufacturer Product Number | HVG-480-42A |
Description | LED DRVR CC/CV AC/DC 35.7-44.1V |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | 11.4A 35.7 ~ 44.1V Constant Current, Voltage LED Driver AC DC Converter Topology 1 Output |
Datasheet | Datasheet |
EDA/CAD Models | HVG-480-42A Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | MEAN WELL USA Inc. | |
Series | ||
Packaging | Box | |
Part Status | Active | |
DigiKey Programmable | Not Verified | |
Type | Constant Current, Voltage | |
Topology | AC DC Converter | |
Number of Outputs | 1 | |
Voltage - Input (Min) | 180VAC | |
Voltage - Input (Max) | 528VAC | |
Voltage - Output | 35.7 ~ 44.1V | |
Current - Output (Max) | 11.4A | |
Power (Watts) | 479 W | |
Voltage - Isolation | 3.75 kV | |
Dimming | - | |
Features | OCP, OTP, OVP, SCP | |
Ratings | IP65 | |
Operating Temperature | -40°C ~ 85°C | |
Efficiency | 95% | |
Termination Style | Wire Leads | |
Size / Dimension | 9.26" L x 4.92" W x 1.72" H (235.2mm x 125.0mm x 43.8mm) | |
Approval Agency | cURus | |
Mounting Type | Chassis Mount | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ¥28,205.00000 | ¥28,205 |
| 5 | ¥26,855.40000 | ¥134,277 |
| 10 | ¥25,683.10000 | ¥256,831 |
| 25 | ¥24,928.00000 | ¥623,200 |
| Unit Price without JCT: | ¥28,205.00000 |
|---|---|
| Unit Price with JCT: | ¥31,025.50000 |

