
HVG-150-48B | |
|---|---|
DigiKey Part Number | 1866-2815-ND |
Manufacturer | |
Manufacturer Product Number | HVG-150-48B |
Description | LED DVR CCCV ACDC 26.4-48V 3.13A |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | 3.13A 26.4 ~ 48V Constant Current, Voltage LED Driver AC DC Converter Topology 1 Output |
Datasheet | Datasheet |
EDA/CAD Models | HVG-150-48B Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | MEAN WELL USA Inc. | |
Series | ||
Packaging | Box | |
Part Status | Active | |
DigiKey Programmable | Not Verified | |
Type | Constant Current, Voltage | |
Topology | AC DC Converter | |
Number of Outputs | 1 | |
Voltage - Input (Min) | 180VAC | |
Voltage - Input (Max) | 528VAC | |
Voltage - Output | 26.4 ~ 48V | |
Current - Output (Max) | 3.13A | |
Power (Watts) | 150 W | |
Voltage - Isolation | 3.75 kV | |
Dimming | Analog, PWM | |
Features | OCP, OTP, OVP, SCP | |
Ratings | IP67 | |
Operating Temperature | -40°C ~ 85°C | |
Efficiency | 91.5% | |
Termination Style | Wire Leads | |
Size / Dimension | 8.70" L x 2.68" W x 1.53" H (221.0mm x 68.0mm x 38.8mm) | |
Approval Agency | cURus | |
Mounting Type | Chassis Mount | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ¥13,251.00000 | ¥13,251 |
| 5 | ¥12,624.60000 | ¥63,123 |
| 10 | ¥12,062.40000 | ¥120,624 |
| 25 | ¥11,709.16000 | ¥292,729 |
| Unit Price without JCT: | ¥13,251.00000 |
|---|---|
| Unit Price with JCT: | ¥14,576.10000 |


