
HVG-150-42A | |
|---|---|
DigiKey Part Number | 1866-2812-ND |
Manufacturer | |
Manufacturer Product Number | HVG-150-42A |
Description | LED DVR CC/CV AC/DC 38-46V 3.58A |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | 3.58A 38 ~ 46V Constant Current, Voltage LED Driver AC DC Converter Topology 1 Output |
Datasheet | Datasheet |
EDA/CAD Models | HVG-150-42A Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | MEAN WELL USA Inc. | |
Series | ||
Packaging | Box | |
Part Status | Active | |
DigiKey Programmable | Not Verified | |
Type | Constant Current, Voltage | |
Topology | AC DC Converter | |
Number of Outputs | 1 | |
Voltage - Input (Min) | 180VAC | |
Voltage - Input (Max) | 528VAC | |
Voltage - Output | 38 ~ 46V | |
Current - Output (Max) | 3.58A | |
Power (Watts) | 150 W | |
Voltage - Isolation | 3.75 kV | |
Dimming | - | |
Features | OCP, OTP, OVP, SCP | |
Ratings | IP65 | |
Operating Temperature | -40°C ~ 85°C | |
Efficiency | 91% | |
Termination Style | Wire Leads | |
Size / Dimension | 8.70" L x 2.68" W x 1.53" H (221.0mm x 68.0mm x 38.8mm) | |
Approval Agency | cURus | |
Mounting Type | Chassis Mount | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ¥12,914.00000 | ¥12,914 |
| 5 | ¥12,303.40000 | ¥61,517 |
| 10 | ¥11,757.30000 | ¥117,573 |
| 25 | ¥11,419.96000 | ¥285,499 |
| Unit Price without JCT: | ¥12,914.00000 |
|---|---|
| Unit Price with JCT: | ¥14,205.40000 |

