
HRP-600N-24 | |
|---|---|
DigiKey Part Number | 1866-HRP-600N-24-ND |
Manufacturer | |
Manufacturer Product Number | HRP-600N-24 |
Description | AC/DC CONVERTER 24V 648W |
Customer Reference | |
Detailed Description | Enclosed AC DC Converters 1 Output 24V 85 ~ 264 VAC, 120 ~ 370 VDC Input |
Datasheet | Datasheet |
Category | Applications ITE (Commercial) |
Mfr | Voltage - Isolation 3 kV |
Series | Efficiency 88% |
Packaging Box | Operating Temperature -40°C ~ 70°C (With Derating) |
Part Status Obsolete | Features Adjustable Output, PFC, Remote Sense, Universal Input |
Type Enclosed | Mounting Type Chassis Mount |
Number of Outputs 1 | Size / Dimension 8.58" L x 4.13" W x 2.42" H (218.0mm x 105.0mm x 61.5mm) |
Voltage - Input 85 ~ 264 VAC, 120 ~ 370 VDC | Approval Agency CB, CE, cURus, EAC, TUV |
Voltage - Output 1 24V | Standard Number 62368-1 |
Current - Output 1 27 A | Minimum Load Required No |
Power (Watts) | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ¥25,426.00000 | ¥25,426 |
| 10 | ¥23,266.00000 | ¥232,660 |
| Unit Price without JCT: | ¥25,426.00000 |
|---|---|
| Unit Price with JCT: | ¥27,968.60000 |

