
GST36E09-P1J | |
|---|---|
DigiKey Part Number | GST36E09-P1J-ND |
Manufacturer | |
Manufacturer Product Number | GST36E09-P1J |
Description | AC/DC WALL MOUNT ADAPTER 9V 28W |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | 9V 28 W AC/DC External Wall Mount (Class II) Adapter Fixed Blade Input |
Datasheet | Datasheet |
Category | No Load Power Consumption 75mW (Max) |
Manufacturer MEAN WELL USA Inc. | Polarization Positive Center |
Series | Applications ITE (Commercial) |
Packaging Box | Efficiency Level VI |
Part Status Active | Operating Temperature -30°C ~ 70°C |
Region Utilized Europe | Output Connector Barrel Plug, 2.1mm I.D. x 5.5mm O.D. x 11.0mm |
Form Wall Mount (Class II) | Cord Length 39.4" (1.00m) |
Input Type Fixed Blade | Input Connector CEE 7/16 |
Voltage - Input 85 ~ 264 VAC | Size / Dimension 3.11" L x 2.13" W x 1.30" H (79.0mm x 54.0mm x 33.0mm) |
Voltage - Output 9V | Approval Agency CB, CE, cUL, EAC, GS, SIRIM |
Current - Output (Max) 3.11A | Base Product Number |
Power (Watts) 28 W |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ¥2,426.00000 | ¥2,426 |
| 5 | ¥2,310.00000 | ¥11,550 |
| 10 | ¥2,210.30000 | ¥22,103 |
| 25 | ¥2,143.80000 | ¥53,595 |
| Unit Price without JCT: | ¥2,426.00000 |
|---|---|
| Unit Price with JCT: | ¥2,668.60000 |

