
EPS-45-3.3 | |
|---|---|
DigiKey Part Number | 1866-1701-ND |
Manufacturer | |
Manufacturer Product Number | EPS-45-3.3 |
Description | AC/DC CONVERTER 3.3V 26W |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | Open Frame AC DC Converters 1 Output 3.3V 90 ~ 264 VAC, 127 ~ 370 VDC Input |
Datasheet | Datasheet |
EDA/CAD Models | EPS-45-3.3 Models |
Category | Applications ITE (Commercial) |
Mfr | Voltage - Isolation 3 kV |
Series | Efficiency 80% |
Packaging Box | Operating Temperature -30°C ~ 70°C (With Derating) |
Part Status Active | Features Adjustable Output, Universal Input |
Type Open Frame | Mounting Type Chassis Mount |
Number of Outputs 1 | Size / Dimension 4.00" L x 2.00" W x 1.14" H (101.6mm x 50.8mm x 29.0mm) |
Voltage - Input 90 ~ 264 VAC, 127 ~ 370 VDC | Approval Agency CB, CE, cURus, TUV |
Voltage - Output 1 3.3V | Minimum Load Required No |
Current - Output 1 8 A | Base Product Number |
Power (Watts) |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| ALS75-3.3 | Triad Magnetics | 0 | 237-1293-ND | ¥6,465.00000 | Similar |
| LO45-10B03 | Mornsun America, LLC | 18 | 2725-LO45-10B03-ND | ¥1,160.00000 | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ¥2,144.00000 | ¥2,144 |
| 5 | ¥2,044.00000 | ¥10,220 |
| 10 | ¥1,961.00000 | ¥19,610 |
| 25 | ¥1,894.52000 | ¥47,363 |
| Unit Price without JCT: | ¥2,144.00000 |
|---|---|
| Unit Price with JCT: | ¥2,358.40000 |

