
ADD-155C | |
|---|---|
DigiKey Part Number | 1866-1106-ND |
Manufacturer | |
Manufacturer Product Number | ADD-155C |
Description | AC/DC CNVRTR 54V 5V 53.5V 150W |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | Enclosed AC DC Converters 3 Output 54V 5V 53.5V 88 ~ 264 VAC, 124 ~ 370 VDC Input |
Datasheet | Datasheet |
EDA/CAD Models | ADD-155C Models |
Category | Current - Output 2 3 A |
Mfr | Current - Output 3 200 mA |
Series | Power (Watts) |
Packaging Box | Applications ITE (Commercial) |
Part Status Active | Voltage - Isolation 3 kV |
Type Enclosed | Efficiency 81% |
Number of Outputs 3 | Operating Temperature -10°C ~ 60°C (With Derating) |
Voltage - Input 88 ~ 264 VAC, 124 ~ 370 VDC | Features Adjustable Output, PFC, Universal Input |
Voltage - Output 1 54V | Mounting Type Chassis Mount |
Voltage - Output 2 5V | Size / Dimension 7.83" L x 4.33" W x 1.97" H (199.0mm x 110.0mm x 50.0mm) |
Voltage - Output 3 53.5V | Approval Agency CB, CE, cURus, TUV |
Current - Output 1 2.3 A | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ¥12,530.00000 | ¥12,530 |
| 5 | ¥11,948.80000 | ¥59,744 |
| 10 | ¥11,417.00000 | ¥114,170 |
| 25 | ¥11,084.64000 | ¥277,116 |
| Unit Price without JCT: | ¥12,530.00000 |
|---|---|
| Unit Price with JCT: | ¥13,783.00000 |

