
RG142-SF -SM(QTY:40m) | |
|---|---|
DigiKey Part Number | 4613-RG142-SF-SM(QTY:40m)-ND |
Manufacturer | |
Manufacturer Product Number | RG142-SF -SM(QTY:40m) |
Description | COAX CBL SMA TO SMA 131.2' |
Customer Reference | |
Detailed Description | Cable Assembly Coaxial SMA to SMA RG-142 1574.8" (40.0m) 131.2' |
Datasheet | Datasheet |
Category | 1st Connector Mounting Type Free Hanging (In-Line) |
Manufacturer McGill Microwave Systems | 2nd Connector SMA Plug |
Packaging Spool | 2nd Contact Gender Male |
Part Status Active | 2nd Connector Mounting Type Free Hanging (In-Line) |
Style SMA to SMA | Length 1574.8" (40.0m) 131.2' |
1st Connector SMA Jack | Cable Type RG-142 |
1st Contact Gender Female | Cable Impedance 50 Ohms |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ¥69,121.00000 | ¥69,121 |
| 10 | ¥63,441.40000 | ¥634,414 |
| 25 | ¥58,003.52000 | ¥1,450,088 |
| Unit Price without JCT: | ¥69,121.00000 |
|---|---|
| Unit Price with JCT: | ¥76,033.10000 |

