
RG142-NM-SMRP(QTY:90ft) | |
|---|---|
DigiKey Part Number | 4613-RG142-NM-SMRP(QTY:90ft)-ND |
Manufacturer | |
Manufacturer Product Number | RG142-NM-SMRP(QTY:90ft) |
Description | COAX CBL RP-SMA TO N-TYPE 90' |
Customer Reference | |
Detailed Description | Cable Assembly Coaxial RP-SMA to N-Type RG-142 1080.0" (27.4m) 90.0' |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | McGill Microwave Systems | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Style | RP-SMA to N-Type | |
1st Connector | RP-SMA Jack | |
1st Contact Gender | Male | |
1st Connector Mounting Type | Free Hanging (In-Line) | |
1st Connector Mounting Feature | - | |
2nd Connector | N-Type Plug | |
2nd Contact Gender | Male | |
2nd Connector Mounting Type | Free Hanging (In-Line) | |
2nd Connector Mounting Feature | - | |
Length | 1080.0" (27.4m) 90.0' | |
Cable Type | RG-142 | |
Cable Impedance | 50 Ohms | |
Frequency - Max | 3 GHz | |
Operating Temperature | -55°C ~ 200°C | |
Ingress Protection | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ¥49,723.00000 | ¥49,723 |
| 10 | ¥45,636.60000 | ¥456,366 |
| 25 | ¥41,724.92000 | ¥1,043,123 |
| Unit Price without JCT: | ¥49,723.00000 |
|---|---|
| Unit Price with JCT: | ¥54,695.30000 |

