Cable Assembly Coaxial RP-SMA to SMA LMR 400 393.7" (10.0m) 32.8'
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

LMR-400-SF-SMRP(QTY:10m)

DigiKey Part Number
4613-LMR-400-SF-SMRP(QTY:10m)-ND
Manufacturer
Manufacturer Product Number
LMR-400-SF-SMRP(QTY:10m)
Description
COAX CBL RP-SMA TO SMA 32.8'
Customer Reference
Detailed Description
Cable Assembly Coaxial RP-SMA to SMA LMR 400 393.7" (10.0m) 32.8'
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
2nd Contact Gender
Female
Manufacturer
McGill Microwave Systems
2nd Connector Mounting Type
Free Hanging (In-Line)
Series
Length
393.7" (10.0m) 32.8'
Packaging
Bulk
Cable Type
LMR 400
Part Status
Active
Cable Impedance
50 Ohms
Style
RP-SMA to SMA
Overall Impedance
50 Ohms
1st Connector
RP-SMA Plug
Frequency - Max
8 GHz
1st Contact Gender
Female
Color
Black
1st Connector Mounting Type
Free Hanging (In-Line)
Operating Temperature
-40°C ~ 85°C
2nd Connector
SMA Jack
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 10,000
Non-Cancelable/Non-Returnable
MARKETPLACE PRODUCT
Will ship in approximately 1 days from McGill Microwave Systems
A separate shipping fee may apply.
All prices are in JPY
Bulk
QuantityUnit PriceExt Price
1¥23,581.00000¥23,581
10¥21,643.50000¥216,435
25¥19,788.44000¥494,711
Unit Price without JCT:¥23,581.00000
Unit Price with JCT:¥25,939.10000