
LMR-400-NF-NM(QTY:25ft) | |
|---|---|
DigiKey Part Number | 4613-LMR-400-NF-NM(QTY:25ft)-ND |
Manufacturer | |
Manufacturer Product Number | LMR-400-NF-NM(QTY:25ft) |
Description | COAX CBL N-TYPE TO N-TYPE 25' |
Customer Reference | |
Detailed Description | Cable Assembly Coaxial N-Type to N-Type LMR 400 300.0" (7.6m) 25.0' |
Datasheet | Datasheet |
Category | 2nd Connector N-Type Plug |
Manufacturer McGill Microwave Systems | 2nd Contact Gender Male |
Series | 2nd Connector Mounting Type Free Hanging (In-Line) |
Packaging Bulk | Length 300.0" (7.6m) 25.0' |
Part Status Active | Cable Type LMR 400 |
Style N-Type to N-Type | Cable Impedance 50 Ohms |
1st Connector N-Type Jack | Overall Impedance 50 Ohms |
1st Contact Gender Female | Color Black |
1st Connector Mounting Type Free Hanging (In-Line) | Operating Temperature -40°C ~ 85°C |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ¥20,537.00000 | ¥20,537 |
| 10 | ¥18,849.60000 | ¥188,496 |
| 25 | ¥17,233.92000 | ¥430,848 |
| Unit Price without JCT: | ¥20,537.00000 |
|---|---|
| Unit Price with JCT: | ¥22,590.70000 |

