


TL431KB-TP | |
|---|---|
DigiKey Part Number | 353-TL431KB-TPTR-ND - Tape & Reel (TR) 353-TL431KB-TPCT-ND - Cut Tape (CT) 353-TL431KB-TPDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TL431KB-TP |
Description | IC VREF SHUNT 2.495V SOT23-3 |
Manufacturer Standard Lead Time | 26 Weeks |
Customer Reference | |
Detailed Description | Shunt Voltage Reference IC Programmable 2.495V 36 VV ±0.4% 100 mA SOT-23 |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | MCC (Micro Commercial Components) | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Reference Type | Shunt | |
Output Type | Programmable | |
Voltage - Output (Min/Fixed) | 2.495V | |
Voltage - Output (Max) | 36 V | |
Current - Output | 100 mA | |
Tolerance | ±0.4% | |
Temperature Coefficient | 50ppm/°C | |
Noise - 0.1Hz to 10Hz | - | |
Noise - 10Hz to 10kHz | - | |
Voltage - Input | - | |
Current - Supply | - | |
Current - Cathode | 1 mA | |
Operating Temperature | -40°C ~ 125°C | |
Mounting Type | Surface Mount | |
Package / Case | TO-236-3, SC-59, SOT-23-3 | |
Supplier Device Package | SOT-23 | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ¥28.00000 | ¥28 |
| 10 | ¥18.70000 | ¥187 |
| 25 | ¥16.44000 | ¥411 |
| 100 | ¥13.95000 | ¥1,395 |
| 250 | ¥12.76400 | ¥3,191 |
| 500 | ¥12.04800 | ¥6,024 |
| 1,000 | ¥11.46000 | ¥11,460 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3,000 | ¥10.73233 | ¥32,197 |
| 6,000 | ¥10.37617 | ¥62,257 |
| 9,000 | ¥10.19800 | ¥91,782 |
| 15,000 | ¥10.00033 | ¥150,005 |
| 21,000 | ¥9.88490 | ¥207,583 |
| 30,000 | ¥9.77387 | ¥293,216 |
| 75,000 | ¥9.53489 | ¥715,117 |
| 150,000 | ¥9.39083 | ¥1,408,624 |
| Unit Price without JCT: | ¥28.00000 |
|---|---|
| Unit Price with JCT: | ¥30.80000 |










