
TBSA60M-TP | |
|---|---|
DigiKey Part Number | 353-TBSA60M-TPTR-ND - Tape & Reel (TR) 353-TBSA60M-TPCT-ND - Cut Tape (CT) 353-TBSA60M-TPDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TBSA60M-TP |
Description | BRIDGE RECT 1PHASE 1KV 6A TBSG |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | Bridge Rectifier Single Phase Standard 1 kV Surface Mount TBSG |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | MCC (Micro Commercial Components) | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Diode Type | Single Phase | |
Technology | Standard | |
Voltage - Peak Reverse (Max) | 1 kV | |
Current - Average Rectified (Io) | 6 A | |
Voltage - Forward (Vf) (Max) @ If | 1 V @ 3 A | |
Current - Reverse Leakage @ Vr | 5 µA @ 1000 V | |
Operating Temperature | -55°C ~ 150°C (TJ) | |
Grade | - | |
Qualification | - | |
Mounting Type | Surface Mount | |
Package / Case | 4-SMD, Gull Wing | |
Supplier Device Package | TBSG |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ¥126.00000 | ¥126 |
| 10 | ¥78.50000 | ¥785 |
| 100 | ¥50.62000 | ¥5,062 |
| 500 | ¥38.59400 | ¥19,297 |
| 1,000 | ¥34.71300 | ¥34,713 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2,500 | ¥31.03600 | ¥77,590 |
| 5,000 | ¥27.86600 | ¥139,330 |
| 7,500 | ¥26.58160 | ¥199,362 |
| 12,500 | ¥25.15200 | ¥314,400 |
| 17,500 | ¥22.80691 | ¥399,121 |
| Unit Price without JCT: | ¥126.00000 |
|---|---|
| Unit Price with JCT: | ¥138.60000 |

