
ESDSBLC15VLB-TP | |
|---|---|
DigiKey Part Number | 353-ESDSBLC15VLB-TPTR-ND - Tape & Reel (TR) 353-ESDSBLC15VLB-TPCT-ND - Cut Tape (CT) 353-ESDSBLC15VLB-TPDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | ESDSBLC15VLB-TP |
Description | TVS DIODE 15VWM 23VC 2-DFN1006 |
Manufacturer Standard Lead Time | 26 Weeks |
Customer Reference | |
Detailed Description | 23V Clamp 6A (8/20µs) Ipp Tvs Diode Surface Mount 2-DFN1006 |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Zener | |
Bidirectional Channels | 1 | |
Voltage - Reverse Standoff (Typ) | 15V (Max) | |
Voltage - Breakdown (Min) | 15.5V | |
Voltage - Clamping (Max) @ Ipp | 23V | |
Current - Peak Pulse (10/1000µs) | 6A (8/20µs) | |
Power - Peak Pulse | 140W | |
Power Line Protection | No | |
Applications | General Purpose | |
Capacitance @ Frequency | 5pF @ 1MHz | |
Operating Temperature | -40°C ~ 125°C (TJ) | |
Grade | - | |
Qualification | - | |
Mounting Type | Surface Mount | |
Package / Case | 0402 (1006 Metric) | |
Supplier Device Package |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ¥38.00000 | ¥38 |
| 10 | ¥23.70000 | ¥237 |
| 100 | ¥14.76000 | ¥1,476 |
| 500 | ¥10.81800 | ¥5,409 |
| 1,000 | ¥9.53700 | ¥9,537 |
| 2,000 | ¥8.45700 | ¥16,914 |
| 5,000 | ¥7.28260 | ¥36,413 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10,000 | ¥6.55510 | ¥65,551 |
| 20,000 | ¥5.94275 | ¥118,855 |
| 30,000 | ¥5.63047 | ¥168,914 |
| 50,000 | ¥5.27946 | ¥263,973 |
| 70,000 | ¥5.07157 | ¥355,010 |
| 100,000 | ¥4.86947 | ¥486,947 |
| 250,000 | ¥4.42594 | ¥1,106,485 |
| Unit Price without JCT: | ¥38.00000 |
|---|---|
| Unit Price with JCT: | ¥41.80000 |





