
SMHE18A-TP | |
|---|---|
DigiKey Part Number | 353-SMHE18A-TPTR-ND - Tape & Reel (TR) 353-SMHE18A-TPCT-ND - Cut Tape (CT) 353-SMHE18A-TPDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SMHE18A-TP |
Description | TVS DIODE 18VWM 29.2VC SOD323HEB |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | 29.2V Clamp 5.1A Ipp Tvs Diode Surface Mount SOD-323HE-B |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Zener | |
Unidirectional Channels | 1 | |
Voltage - Reverse Standoff (Typ) | 18V | |
Voltage - Breakdown (Min) | 20V | |
Voltage - Clamping (Max) @ Ipp | 29.2V | |
Current - Peak Pulse (10/1000µs) | 5.1A | |
Power - Peak Pulse | 150W | |
Power Line Protection | No | |
Applications | General Purpose | |
Capacitance @ Frequency | - | |
Operating Temperature | -55°C ~ 150°C (TJ) | |
Grade | - | |
Qualification | - | |
Mounting Type | Surface Mount | |
Package / Case | SC-90, SOD-323F | |
Supplier Device Package |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ¥53.00000 | ¥53 |
| 10 | ¥37.00000 | ¥370 |
| 100 | ¥18.21000 | ¥1,821 |
| 500 | ¥15.11800 | ¥7,559 |
| 1,000 | ¥12.19100 | ¥12,191 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2,500 | ¥10.24080 | ¥25,602 |
| 5,000 | ¥9.83440 | ¥49,172 |
| 7,500 | ¥9.42800 | ¥70,710 |
| 12,500 | ¥5.95336 | ¥74,417 |
| 17,500 | ¥5.51811 | ¥96,567 |
| 25,000 | ¥5.18340 | ¥129,585 |
| Unit Price without JCT: | ¥53.00000 |
|---|---|
| Unit Price with JCT: | ¥58.30000 |

