58.1V Clamp 3.44A Ipp Tvs Diode Surface Mount SOD-123HL
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
58.1V Clamp 3.44A Ipp Tvs Diode Surface Mount SOD-123HL
SOD 123HL

SMH36A-TP

DigiKey Part Number
353-SMH36A-TPTR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
SMH36A-TP
Description
TVS DIODE 36VWM 58.1VC SOD123HL
Manufacturer Standard Lead Time
18 Weeks
Customer Reference
Detailed Description
58.1V Clamp 3.44A Ipp Tvs Diode Surface Mount SOD-123HL
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Part Status
Active
Type
Zener
Unidirectional Channels
1
Voltage - Reverse Standoff (Typ)
36V
Voltage - Breakdown (Min)
40V
Voltage - Clamping (Max) @ Ipp
58.1V
Current - Peak Pulse (10/1000µs)
3.44A
Power - Peak Pulse
200W
Power Line Protection
No
Applications
General Purpose
Capacitance @ Frequency
-
Operating Temperature
-55°C ~ 150°C (TJ)
Grade
-
Qualification
-
Mounting Type
Surface Mount
Package / Case
SOD-123H
Supplier Device Package
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in JPY
Tape & Reel (TR)
QuantityUnit PriceExt Price
2,500¥14.35080¥35,877
5,000¥12.95440¥64,772
7,500¥12.24200¥91,815
12,500¥11.44104¥143,013
17,500¥10.96663¥191,916
25,000¥10.50532¥262,633
62,500¥9.49280¥593,300
125,000¥8.95690¥1,119,612
Manufacturers Standard Package
Unit Price without JCT:¥14.35080
Unit Price with JCT:¥15.78588