



SMF10A-TP | |
|---|---|
DigiKey Part Number | SMF10A-TPMSTR-ND - Tape & Reel (TR) SMF10A-TPMSCT-ND - Cut Tape (CT) SMF10A-TPMSDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SMF10A-TP |
Description | TVS DIODE 10VWM 17VC SOD123FL |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | 17V Clamp 11.8A Ipp Tvs Diode Surface Mount SOD-123FL |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Zener | |
Unidirectional Channels | 1 | |
Voltage - Reverse Standoff (Typ) | 10V | |
Voltage - Breakdown (Min) | 11.1V | |
Voltage - Clamping (Max) @ Ipp | 17V | |
Current - Peak Pulse (10/1000µs) | 11.8A | |
Power - Peak Pulse | 200W | |
Power Line Protection | No | |
Applications | General Purpose | |
Capacitance @ Frequency | - | |
Operating Temperature | -65°C ~ 175°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | SOD-123F | |
Supplier Device Package | ||
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ¥70.00000 | ¥70 |
| 10 | ¥43.60000 | ¥436 |
| 100 | ¥19.90000 | ¥1,990 |
| 500 | ¥18.85600 | ¥9,428 |
| 1,000 | ¥16.90500 | ¥16,905 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2,500 | ¥11.94240 | ¥29,856 |
| 5,000 | ¥11.70360 | ¥58,518 |
| 7,500 | ¥8.80520 | ¥66,039 |
| 12,500 | ¥7.92464 | ¥99,058 |
| 17,500 | ¥7.38069 | ¥129,162 |
| Unit Price without JCT: | ¥70.00000 |
|---|---|
| Unit Price with JCT: | ¥77.00000 |

