


SMD14HL-TP | |
|---|---|
DigiKey Part Number | 353-SMD14HL-TPTR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | SMD14HL-TP |
Description | SCHOTTKY BARRIER RECTIFIERS,40V |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | Diode 40 V 1A Surface Mount SOD-123HL |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) | |
Part Status | Active | |
Technology | ||
Voltage - DC Reverse (Vr) (Max) | 40 V | |
Current - Average Rectified (Io) | 1A | |
Voltage - Forward (Vf) (Max) @ If | 500 mV @ 1 A | |
Speed | Fast Recovery =< 500ns, > 200mA (Io) | |
Current - Reverse Leakage @ Vr | 100 µA @ 40 V | |
Capacitance @ Vr, F | 50pF @ 4V, 1MHz | |
Grade | - | |
Qualification | - | |
Mounting Type | ||
Package / Case | ||
Supplier Device Package | SOD-123HL | |
Operating Temperature - Junction | -55°C ~ 125°C |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2,500 | ¥15.60640 | ¥39,016 |
| 5,000 | ¥14.10780 | ¥70,539 |
| 7,500 | ¥13.34373 | ¥100,078 |
| 12,500 | ¥12.48472 | ¥156,059 |
| 17,500 | ¥11.97589 | ¥209,578 |
| 25,000 | ¥11.48120 | ¥287,030 |
| 62,500 | ¥10.39542 | ¥649,714 |
| 125,000 | ¥9.95211 | ¥1,244,014 |
| Unit Price without JCT: | ¥15.60640 |
|---|---|
| Unit Price with JCT: | ¥17.16704 |

