


SMCJ1.5KE51A-TP | |
|---|---|
DigiKey Part Number | SMCJ1.5KE51A-TPMSTR-ND - Tape & Reel (TR) SMCJ1.5KE51A-TPMSCT-ND - Cut Tape (CT) SMCJ1.5KE51A-TPMSDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SMCJ1.5KE51A-TP |
Description | TVS DIODE 43.6VWM 70.1V DO214AB |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | 70.1V Clamp 21.7A Ipp Tvs Diode Surface Mount DO-214AB (SMC) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Zener | |
Unidirectional Channels | 1 | |
Voltage - Reverse Standoff (Typ) | 43.6V | |
Voltage - Breakdown (Min) | 48.5V | |
Voltage - Clamping (Max) @ Ipp | 70.1V | |
Current - Peak Pulse (10/1000µs) | 21.7A | |
Power - Peak Pulse | 1500W (1.5kW) | |
Power Line Protection | No | |
Applications | General Purpose | |
Capacitance @ Frequency | - | |
Operating Temperature | -55°C ~ 175°C (TJ) | |
Mounting Type | Surface Mount | |
Package / Case | DO-214AB, SMC | |
Supplier Device Package | ||
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ¥145.00000 | ¥145 |
| 10 | ¥89.60000 | ¥896 |
| 100 | ¥57.83000 | ¥5,783 |
| 500 | ¥44.17800 | ¥22,089 |
| 1,000 | ¥39.77700 | ¥39,777 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3,000 | ¥29.79500 | ¥89,385 |
| 6,000 | ¥27.27050 | ¥163,623 |
| 9,000 | ¥25.98400 | ¥233,856 |
| 15,000 | ¥24.53833 | ¥368,075 |
| 21,000 | ¥23.68224 | ¥497,327 |
| 30,000 | ¥22.85037 | ¥685,511 |
| Unit Price without JCT: | ¥145.00000 |
|---|---|
| Unit Price with JCT: | ¥159.50000 |











