
SMCJ1.5KE18AQ-TP | |
|---|---|
DigiKey Part Number | 353-SMCJ1.5KE18AQ-TPTR-ND - Tape & Reel (TR) 353-SMCJ1.5KE18AQ-TPCT-ND - Cut Tape (CT) 353-SMCJ1.5KE18AQ-TPDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SMCJ1.5KE18AQ-TP |
Description | TVS DIODE 15.3VWM 25.2V DO214AB |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | 25.2V Clamp 59.5A Ipp Tvs Diode Surface Mount DO-214AB (SMC) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Zener | |
Unidirectional Channels | 1 | |
Voltage - Reverse Standoff (Typ) | 15.3V | |
Voltage - Breakdown (Min) | 17.1V | |
Voltage - Clamping (Max) @ Ipp | 25.2V | |
Current - Peak Pulse (10/1000µs) | 59.5A | |
Power - Peak Pulse | 1500W (1.5kW) | |
Power Line Protection | No | |
Applications | - | |
Capacitance @ Frequency | - | |
Operating Temperature | -55°C ~ 175°C (TJ) | |
Grade | Automotive | |
Qualification | AEC-Q101 | |
Mounting Type | Surface Mount | |
Package / Case | DO-214AB, SMC | |
Supplier Device Package |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ¥224.00000 | ¥224 |
| 10 | ¥141.40000 | ¥1,414 |
| 100 | ¥93.23000 | ¥9,323 |
| 500 | ¥72.54400 | ¥36,272 |
| 1,000 | ¥65.87900 | ¥65,879 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3,000 | ¥57.41533 | ¥172,246 |
| 6,000 | ¥53.15467 | ¥318,928 |
| 9,000 | ¥50.98478 | ¥458,863 |
| 15,000 | ¥48.54660 | ¥728,199 |
| 21,000 | ¥47.10348 | ¥989,173 |
| 30,000 | ¥45.70103 | ¥1,371,031 |
| Unit Price without JCT: | ¥224.00000 |
|---|---|
| Unit Price with JCT: | ¥246.40000 |

