


SMBJP6KE75A-TP | |
|---|---|
DigiKey Part Number | SMBJP6KE75A-TPMSTR-ND - Tape & Reel (TR) SMBJP6KE75A-TPMSCT-ND - Cut Tape (CT) SMBJP6KE75A-TPMSDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SMBJP6KE75A-TP |
Description | TVS DIODE 64.1VWM 103V DO214AA |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | 103V Clamp 5.9A Ipp Tvs Diode Surface Mount DO-214AA (SMBJ) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Zener | |
Unidirectional Channels | 1 | |
Voltage - Reverse Standoff (Typ) | 64.1V | |
Voltage - Breakdown (Min) | 71.3V | |
Voltage - Clamping (Max) @ Ipp | 103V | |
Current - Peak Pulse (10/1000µs) | 5.9A | |
Power - Peak Pulse | 600W | |
Power Line Protection | No | |
Applications | General Purpose | |
Capacitance @ Frequency | - | |
Operating Temperature | -55°C ~ 175°C (TJ) | |
Mounting Type | Surface Mount | |
Package / Case | DO-214AA, SMB | |
Supplier Device Package | ||
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ¥76.00000 | ¥76 |
| 10 | ¥46.40000 | ¥464 |
| 100 | ¥29.33000 | ¥2,933 |
| 500 | ¥21.87800 | ¥10,939 |
| 1,000 | ¥19.46800 | ¥19,468 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3,000 | ¥16.40167 | ¥49,205 |
| 6,000 | ¥14.85517 | ¥89,131 |
| 9,000 | ¥14.06633 | ¥126,597 |
| 15,000 | ¥13.18000 | ¥197,700 |
| 21,000 | ¥12.65500 | ¥265,755 |
| 30,000 | ¥12.14443 | ¥364,333 |
| Unit Price without JCT: | ¥76.00000 |
|---|---|
| Unit Price with JCT: | ¥83.60000 |

