246V Clamp 2.5A Ipp Tvs Diode Surface Mount DO-214AA (SMB)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
246V Clamp 2.5A Ipp Tvs Diode Surface Mount DO-214AA (SMB)
TSB-5

SMBJP6KE180AHE3-TP

DigiKey Part Number
353-SMBJP6KE180AHE3-TPTR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
SMBJP6KE180AHE3-TP
Description
TVS DIODE 154VWM 246VC DO214AA
Customer Reference
Detailed Description
246V Clamp 2.5A Ipp Tvs Diode Surface Mount DO-214AA (SMB)
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Power - Peak Pulse
600W
Mfr
Power Line Protection
No
Packaging
Tape & Reel (TR)
Applications
General Purpose
Part Status
Active
Operating Temperature
-55°C ~ 175°C (TJ)
Type
Zener
Grade
Automotive
Unidirectional Channels
1
Qualification
AEC-Q101
Voltage - Reverse Standoff (Typ)
154V
Mounting Type
Surface Mount
Voltage - Breakdown (Min)
171V
Package / Case
DO-214AA, SMB
Voltage - Clamping (Max) @ Ipp
246V
Supplier Device Package
Current - Peak Pulse (10/1000µs)
2.5A
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 0
Due to temporary constrained supply, DigiKey is unable to accept backorders at this time.
All prices are in JPY
Tape & Reel (TR)
QuantityUnit PriceExt Price
3,000¥29.10233¥87,307
Unit Price without JCT:¥29.10233
Unit Price with JCT:¥32.01256