


SMBJ80AQ-TP | |
---|---|
DigiKey Part Number | 353-SMBJ80AQ-TPTR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | SMBJ80AQ-TP |
Description | TVS DIODE 80VWM 129.6V DO214AA |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | 129.6V Clamp 4.6A Ipp Tvs Diode Surface Mount DO-214AA (SMB) |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) | |
Part Status | Active | |
Type | Zener | |
Unidirectional Channels | 1 | |
Voltage - Reverse Standoff (Typ) | 80V | |
Voltage - Breakdown (Min) | 88.8V | |
Voltage - Clamping (Max) @ Ipp | 129.6V | |
Current - Peak Pulse (10/1000µs) | 4.6A | |
Power - Peak Pulse | 600W | |
Power Line Protection | No | |
Applications | - | |
Capacitance @ Frequency | - | |
Operating Temperature | -55°C ~ 175°C (TJ) | |
Grade | Automotive | |
Qualification | AEC-Q101 | |
Mounting Type | Surface Mount | |
Package / Case | DO-214AA, SMB | |
Supplier Device Package |
Quantity | Unit Price | Ext Price |
---|---|---|
3,000 | ¥21.99967 | ¥65,999 |
6,000 | ¥20.07100 | ¥120,426 |
9,000 | ¥19.08811 | ¥171,793 |
15,000 | ¥17.98320 | ¥269,748 |
21,000 | ¥17.32871 | ¥363,903 |
30,000 | ¥16.69277 | ¥500,783 |
75,000 | ¥15.90540 | ¥1,192,905 |
Unit Price without JCT: | ¥21.99967 |
---|---|
Unit Price with JCT: | ¥24.19964 |