Zener Diode 36 V 1 W ±5% Surface Mount DO-214AC (SMA)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Zener Diode 36 V 1 W ±5% Surface Mount DO-214AC (SMA)
TO-214AC SMA

SMAJ4753AQ-TP

DigiKey Part Number
353-SMAJ4753AQ-TPTR-ND - Tape & Reel (TR)
353-SMAJ4753AQ-TPCT-ND - Cut Tape (CT)
353-SMAJ4753AQ-TPDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
SMAJ4753AQ-TP
Description
DIODE ZENER 36V 1W DO214AC
Manufacturer Standard Lead Time
20 Weeks
Customer Reference
Detailed Description
Zener Diode 36 V 1 W ±5% Surface Mount DO-214AC (SMA)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Voltage - Zener (Nom) (Vz)
Tolerance
±5%
Power - Max
1 W
Impedance (Max) (Zzt)
50 Ohms
Current - Reverse Leakage @ Vr
5 µA @ 27.4 V
Voltage - Forward (Vf) (Max) @ If
1.2 V @ 100 mA
Operating Temperature
-65°C ~ 150°C (TJ)
Mounting Type
Surface Mount
Package / Case
Supplier Device Package
DO-214AC (SMA)
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 11,000
Check for Additional Incoming Stock
All prices are in JPY
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1¥105.00000¥105
10¥65.00000¥650
100¥41.43000¥4,143
500¥31.26600¥15,633
1,000¥27.98400¥27,984
2,000¥25.22050¥50,441
* All Digi-Reel orders will add a ¥800 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
7,500¥21.10293¥158,272
15,000¥19.42933¥291,440
22,500¥18.57658¥417,973
37,500¥17.61851¥660,694
52,500¥17.05128¥895,192
75,000¥16.49997¥1,237,498
Manufacturers Standard Package
Unit Price without JCT:¥105.00000
Unit Price with JCT:¥115.50000